- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4318
ebm-papst
4318
DC Fan Axial, Ball Bearing, Voltage: 48V Flow rate: 100.1CFM, Noise: 45dB, Dimensions: 119 X 119 X 32mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:5.1 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026