- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314V
Description
+
DC Fan Ball Bearing 24V 5.4W 2800RPM 100.1CFM 45dB Flange Mount
Search Keywords: 4314V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:5.4 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Special Features:VARIOFAN
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.