- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314NNU
ebm-papst
4314NNU
Fan Tubeaxial - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 110.1 CFM (3.08m³/min) - 43.0dB(A) - 4.1 W - 2700 RPM - 2 Wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4314NNU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596595 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 32 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 4.0 W |
| Maximum Airflow: | 112 CFM |
| Noise Level: | 41 dB |
| Special Features: | IP54 |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| IP Rating: | IP54 |
| Operating Temperature: | -20 to 75 °C |