Available Replacements
Possible Replacement
4394M
4394M

ebm-papst

In Stock: 4

Minimum Order: 2

VIEW PRODUCT
RECOMMENDED REPLACEMENT
4314M
4314M

ebm-papst

In Stock: 132

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 24V 12V to 28V 88.29CFM 36dB 119 X 119 X 32mm Middle Speed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 12V to 28V 88.29CFM 36dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4314NM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4314NM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 32 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.4 W
  • Maximum Airflow:
    88CFM
  • Noise Level:
    36 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
13 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.92
5
$30.85
10
$30.39
25
$29.78
50
$27.15
100
$26.73
250 +
$21.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!