- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314NL
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
4314NL
DC Fan Axial Ball Bearing 24V 12V to 28V 58.86CFM 25dB 119 X 119 X 32mm Low Speed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 58.86CFM 25dB 119 X 119 X 32mm Low Speed
Search Keywords: 4314NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:1 W
-
Maximum Airflow:59 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
What replaces 4314NL?
The recommended replacement for 4314NL is 4314L from ebm-papst, available from OnlineComponents.com.
Is 4314NL RoHS compliant?
Yes, 4314NL is RoHS compliant.
What is the lead time for 4314NL?
The standard lead time for 4314NL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
11
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$69.94
5
$69.76
11
$69.59
21
$44.86
32
$34.96
42 +
$34.26
Click for Quote
Log in
to unlock special pricing