- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314NH3
ebm-papst
4314NH3
The 4314NH3 is a 24 VDC axial fan designed for thermal management and cooling applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 4314NH3 is a 24 VDC axial fan designed for thermal management and cooling applications.
Search Keywords: 4314NH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314NH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:11 W
-
Maximum Airflow:167CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
Is 4314NH3 RoHS compliant?
Yes, 4314NH3 is RoHS compliant.
What is the lead time for 4314NH3?
The standard lead time for 4314NH3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
11
$84.06
21
$54.19
32
$42.23
42 +
$41.39
Click for Quote
Log in
to unlock special pricing