Available Replacements
Değişim Önerildi
4314HR 4314HR ebm-papst Ball Bearing Fans
4314HR

ebm-papst

In Stock: 132

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4314NH

DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed
Search Keywords: 4314NH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4314NH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 24 V
Power Rating: 6.7 W
Maximum Airflow: 129 CFM
Noise Level: 47 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4314NH?
The recommended replacement for 4314NH is 4314HR from ebm-papst, available from OnlineComponents.com.
Is 4314NH RoHS compliant?
Yes, 4314NH is RoHS compliant.
What is the lead time for 4314NH?
The standard lead time for 4314NH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.04
5
$33.87
10
$33.36
42
$32.31
84
$28.92
126
$28.65
252 +
$22.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!