- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314NGM
Description
+
DC Fan Sintec-Sleeve Bearing 24V 2.6W 80.6CFM 37dB Flange Mount
Search Keywords: 4314NGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314NGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.6 W
-
Maximum Airflow:80.6 CFM
-
Noise Level:37 dB
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:-20 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.