Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4314HR

Ball Bearing Fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
Ball Bearing Fans
Search Keywords: 4314HR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4314HR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 24 V
Power Rating: 10.8 W
Maximum Airflow: 100 CFM
Noise Level: 45 dB
Special Features: IP20
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4314HR discontinued?
Yes, 4314HR from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4314HR?
The recommended replacement for 4314HR is 4314NH from ebm-papst, available from OnlineComponents.com.
Is 4314HR RoHS compliant?
Yes, 4314HR is RoHS compliant.
What is the lead time for 4314HR?
The standard lead time for 4314HR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$103.17
5
$101.16
10
$86.98
25
$86.64
50
$86.43
100
$86.21
250 +
$86.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!