Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4314/2U

Fan, Axial, 24VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Packaging
Certificate of Compliance
Description +
Fan, Axial, 24VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach
Search Keywords: 43142U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4314/2U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Tachometer Signal: Yes
Special Features: Tachometer Output, IP54
IP Rating: IP54
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4314/2U discontinued?
Yes, 4314/2U from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4314/2U?
The recommended replacement for 4314/2U is 4314NNU from ebm-papst, available from OnlineComponents.com.
Is 4314/2U RoHS compliant?
Yes, 4314/2U is RoHS compliant.
What is the lead time for 4314/2U?
The standard lead time for 4314/2U is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.35
5
$70.06
10
$69.07
20
$68.09
50
$61.89
100 +
$60.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!