- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314/2
ebm-papst
4314/2
DC Fan Axial Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026