- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4314-147
ebm-papst
4314-147
DC Fan, 24V, 120x120x32, 105.9CFM, 47dBA, 5.8W, 3000RPM, Wire Leads | ebm-papst 4314-147
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314-147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:4.7 W
-
Maximum Airflow:105 CFM
-
Noise Level:47 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026