- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312T
Description
+
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 170m3/h, 5.5W, 45dBA, 2800RPM, Ball Bearing
Search Keywords: 4312T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:5.5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Special Features:External Temperature Sensor
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$78.59
5
$75.55
10
$74.46
20
$72.45
50
$66.12
100 +
$65.71
Click for Quote
Log in
to unlock special pricing