- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312S
Description
+
DC Fan Axial Ball Bearing 12V 6V to 15V 100CFM 45dB 119 X 119 X 32mm
Search Keywords: 4312S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Special Features:Speed Signal
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$55.63
5
$46.10
10
$38.87
25
$38.49
50
$37.04
100
$35.59
250 +
$35.41
Click for Quote
Log in
to unlock special pricing