- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NNU
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
4312NNU
DC Tubeaxial Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Tubeaxial Fan
Search Keywords: 4312NNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:4.0 W
-
Maximum Airflow:112 CFM
-
Noise Level:41 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP54
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
What replaces 4312NNU?
The recommended replacement for 4312NNU is 4312U from ebm-papst, available from OnlineComponents.com.
Is 4312NNU RoHS compliant?
Yes, 4312NNU is RoHS compliant.
What is the lead time for 4312NNU?
The standard lead time for 4312NNU is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
11
$92.75
21
$59.79
32
$46.60
42 +
$45.66
Click for Quote
Log in
to unlock special pricing