- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NM
Description
+
DC Fan Axial Ball Bearing 12V 6V to 15V 88.2CFM 36dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4312NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:2 W
-
Maximum Airflow:88.2 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
150
can ship 9/24/26
MOQ for out of Stock Qty:
11
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$52.76
5
$46.63
11
$42.05
21
$41.64
32
$41.53
42 +
$35.03
Click for Quote
Log in
to unlock special pricing