- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NL
Description
+
The 4312NL is a 12V DC ball-bearing axial fan in a 119 x 32 mm frame for cooling applications.
Search Keywords: 4312NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:54.7 CFM
-
Noise Level:27 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$35.04
5
$33.87
10
$33.36
42
$32.31
84
$28.92
126
$28.65
252 +
$22.70
Click for Quote
Log in
to unlock special pricing