- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NHH
ebm-papst
4312NHH
DC Fan Axial Ball Bearing 12V 6V to 14.4V 147.14CFM 51dB 119 X 119 X 32mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 6V to 14.4V 147.14CFM 51dB 119 X 119 X 32mm
Search Keywords: 4312NHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:6.2 W
-
Maximum Airflow:116CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Fiber Glass Reinforced Plastic
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is 4312NHH RoHS compliant?
Yes, 4312NHH is RoHS compliant.
What is the lead time for 4312NHH?
The standard lead time for 4312NHH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
42
can ship 12/18/26
MOQ for out of Stock Qty:
11
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$43.98
5
$42.52
11
$42.13
21
$41.82
32
$41.62
42 +
$41.52
Click for Quote
Log in
to unlock special pricing