- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NH3
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 167.74CFM 55dB 119 X 119 X 32mm
Search Keywords: 4312NH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:12 W
-
Maximum Airflow:167CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$86.17
5
$85.96
11
$85.74
21
$55.27
32
$43.07
42 +
$42.22
Click for Quote
Log in
to unlock special pricing