- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NH
ebm-papst
4312NH
DC Fan Axial Ball Bearing 12V 6V to 15V 129.49CFM 47dB 119 X 119 X 32mm High Speed
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:4.5 W
-
Maximum Airflow:129 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C