- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312NGM
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 80.6CFM 37dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4312NGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312NGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:2.6 W
-
Maximum Airflow:80.6 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.