- Home ›
- All Products›
- 4312MT
Description
+
DC Axial Fan, 12 V, Square, 119 mm, 32 mm, Ball Bearing, 81.22 CFM
Search Keywords: 4312MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
11
$109.82
21
$70.80
32
$55.17
42 +
$54.07
Click for Quote
Log in
to unlock special pricing