Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4312GM

DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4312GM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4312GM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    3.1 W
  • Maximum Airflow:
    82.4 CFM
  • Noise Level:
    39 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4312GM discontinued?
Yes, 4312GM from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4312GM RoHS compliant?
Yes, 4312GM is RoHS compliant.
What is the lead time for 4312GM?
The standard lead time for 4312GM is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
14 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$66.22
5
$45.87
10
$42.80
25
$41.11
50
$38.83
100
$36.59
250 +
$35.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!