- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312GL
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 55.9CFM 30dB 119 X 119 X 32mm Low Speed
Search Keywords: 4312GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:55.9 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$57.75
5
$57.18
10
$46.48
25
$45.91
50
$45.69
100
$45.46
250 +
$45.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments