Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4312G

DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 100.06CFM 45dB 119 X 119 X 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 100.06CFM 45dB 119 X 119 X 32mm
Search Keywords: 4312G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4312G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 12 V
Power Rating: 5 W
Maximum Airflow: 100 CFM
Noise Level: 45 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4312G discontinued?
Yes, 4312G from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4312G?
The recommended replacement for 4312G is 4312NN from ebm-papst, available from OnlineComponents.com.
Is 4312G RoHS compliant?
Yes, 4312G is RoHS compliant.
What is the lead time for 4312G?
The standard lead time for 4312G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
Minimum Order Quantity:
2
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$41.84
5
$40.43
10
$39.82
25
$39.02
50
$35.55
100
$34.99
250 +
$28.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!