Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4312/2U

Fan, Axial, 12VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Packaging
Certificate of Compliance
Description +
Fan, Axial, 12VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach
Search Keywords: 43122U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4312/2U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 12 V
Power Rating: 5.0 W
Maximum Airflow: 100 CFM
Noise Level: 45 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4312/2U discontinued?
Yes, 4312/2U from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4312/2U RoHS compliant?
Yes, 4312/2U is RoHS compliant.
What is the lead time for 4312/2U?
The standard lead time for 4312/2U is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.47
5
$94.52
10
$82.56
20
$76.31
50
$70.45
100 +
$70.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!