- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4312/2
ebm-papst
4312/2
DC Fan Axial Sensor Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4312/2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 32 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 5.0 W |
| Maximum Airflow: | 100 CFM |
| Noise Level: | 45 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |
-
End of Life: Final orders must be placed by 12/11/2026