Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4312/17T

DC Axial Fan, 119 x 119 x 32mm, 170m/h, 5W, 12 V (4300 Series)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Packaging
Certificate of Compliance
Description +
DC Axial Fan, 119 x 119 x 32mm, 170m/h, 5W, 12 V (4300 Series)
Search Keywords: 431217T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4312/17T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    118 x 119 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    5.0 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    45 dB
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    External temperature Sensor, Speed/Rotation/Rotor-Lock Alarm
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4312/17T discontinued?
Yes, 4312/17T from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4312/17T?
The recommended replacement for 4312/17T is 4312N/17NT from ebm-papst, available from OnlineComponents.com.
Is 4312/17T RoHS compliant?
Yes, 4312/17T is RoHS compliant.
What is the lead time for 4312/17T?
The standard lead time for 4312/17T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
14 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.22
5
$68.42
10
$56.97
25
$56.82
50
$55.23
100
$54.76
250 +
$54.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!