Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4312

DC Fan Axial Ball Bearing - 12V - 6V to 15V - 100.1CFM - 45dB - 119 X 119 X 32mm - 2800RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing - 12V - 6V to 15V - 100.1CFM - 45dB - 119 X 119 X 32mm - 2800RPM.
Search Keywords: 4312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 12 V
Power Rating: 5 W
Maximum Airflow: 100 CFM
Noise Level: 45 dB
Special Features: None
Termination: Terminals
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4312 discontinued?
Yes, 4312 from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4312?
The recommended replacement for 4312 is 4312NN from ebm-papst, available from OnlineComponents.com.
Is 4312 RoHS compliant?
Yes, 4312 is RoHS compliant.
What is the lead time for 4312?
The standard lead time for 4312 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
On Order:
504   can ship 12/14/26
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.28
5
$55.64
10
$52.34
25
$49.58
50
$47.83
100
$47.20
250 +
$47.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!