- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 424JN
Description
+
Fan; DC; 24V; 40x40x28mm; Sq; 18.3CFM; 4.2W; 48dBA; 14000RPM; Leadwires | ebm-papst 424JN
Search Keywords: 424JN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:424JN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:24 V
-
Power Rating:4.3 W
-
Maximum Airflow:18.3 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$33.23
5
$29.13
25
$23.64
50
$22.13
100
$22.02
250
$21.91
500 +
$21.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments