- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 424JM
ebm-papst
424JM
Fan; DC; 24V; 40x40x28mm; Sq; 14.2CFM; 2.7W; 42dBA; 11100RPM; Leadwires | ebm-papst 424JM
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:424JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:24 V
-
Power Rating:2.7 W
-
Maximum Airflow:14.2CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.