- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 424JH
ebm-papst
424JH
DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 22.4CFM, Noise: 54dB, Dimensions: 40 X 40 X 28mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 424JH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 28 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 6.9 W |
| Maximum Airflow: | 22.4 CFM |
| Noise Level: | 54 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 65 °C |
-
This product is discontinued, but still in stock.