Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

422JM

Fan; DC; 12V; 40x40x28mm; Sq; 14.2CFM; 2.5W; 42dBA; 11100RPM; Leadwires | ebm-papst 422JM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fan; DC; 12V; 40x40x28mm; Sq; 14.2CFM; 2.5W; 42dBA; 11100RPM; Leadwires | ebm-papst 422JM
Search Keywords: 422JM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 422JM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 40 x 40 x 28 mm
Voltage Rating: 12 V
Power Rating: 2.4 W
Maximum Airflow: 14.2CFM
Noise Level: 42 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 422JM discontinued?
Yes, 422JM from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 422JM RoHS compliant?
Yes, 422JM is RoHS compliant.
What is the lead time for 422JM?
The standard lead time for 422JM is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.48
5
$28.66
10
$27.88
25
$26.85
50
$24.17
100
$23.45
250 +
$18.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!