- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4184NXM
Description
+
DC Fan Axial Ball Bearing 24V 12V to 31.5V 94.17CFM 44dB 119 X 119 X 38mm Middle Speed
Search Keywords: 4184NXM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4184NXM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:3.2 W
-
Maximum Airflow:94 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9
$116.48
18
$71.68
27
$56.75
36 +
$55.61
Click for Quote
Log in
to unlock special pricing