- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4184NXHH
Description
+
DC Fan Axial Ball Bearing - 24V - 12V to 25V - 147.1CFM - 60dB 119 X 119 X 38mm.
Search Keywords: 4184NXHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4184NXHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:12.2 W
-
Maximum Airflow:147 CFM
-
Noise Level:60 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
666
Can Ship immediately
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$67.36
5
$64.62
10
$61.29
25
$60.43
50
$55.43
100
$53.98
250 +
$53.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT