- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4184NXH
Available Replacements
ebm-papst
4184NXH
Fan, Axial - 119x119x38mm 24VDC 139.5CFM 4400RPM 57 dB(A) Ball Bearings w/2.8 X 0.5mm Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Fan, Axial - 119x119x38mm 24VDC 139.5CFM 4400RPM 57 dB(A) Ball Bearings w/2.8 X 0.5mm Terminals
Search Keywords: 4184NXH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4184NXH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:11 W
-
Maximum Airflow:139CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Frequently Asked Questions
What replaces 4184NXH?
The recommended replacement for 4184NXH is W2G110-AK43-31 from ebm-papst, available from OnlineComponents.com.
Is 4184NXH RoHS compliant?
Yes, 4184NXH is RoHS compliant.
What is the lead time for 4184NXH?
The standard lead time for 4184NXH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
252
can ship 10/19/26
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$64.69
5
$63.94
10
$52.55
36
$45.98
72
$43.66
108
$41.19
252 +
$41.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT