- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4184NMCR
Description
+
Axial Fan - 24 VDC - 94.2CFM - 44dBA - 2800RPM - 119 x 119 x 38 mm - 2 Lead Wires.
Search Keywords: 4184NMCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4184NMCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Termination:Terminals
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
5
can ship 8/21/26
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$112.83
5
$105.78
10
$102.74
20
$99.71
50
$88.84
100 +
$86.04
Click for Quote
Log in
to unlock special pricing