- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4184N/17X
ebm-papst
4184N/17X
Switch, Button, Ind, Maintained, Led, Wht, No
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Switch, Button, Ind, Maintained, Led, Wht, No
Search Keywords: 4184N17X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4184N/17X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 4.9 W |
| Maximum Airflow: | 106 CFM |
| Noise Level: | 49 dB |
| Rotation Detect Signal Signal: | Yes |
| Special Features: | Speed/Rotation/Rotor-Lock Alarm |
| Termination: | Terminals |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -30 to 75 °C |
Frequently Asked Questions
Is 4184N/17X RoHS compliant?
Yes, 4184N/17X is RoHS compliant.
What is the lead time for 4184N/17X?
The standard lead time for 4184N/17X is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
269
can ship 2/1/27
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$132.39
5
$109.92
10
$92.75
36
$86.61
72
$86.27
108 +
$86.06
Click for Quote
Log in
to unlock special pricing
Accessories