- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4182NXU
Description
+
DC Fan Ball Bearing 12V 4.9W 3200RPM 106CFM Flange Mount
Search Keywords: 4182NXU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4182NXU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:4.9 W
-
Maximum Airflow:105 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
9
$153.40
18
$94.40
27
$74.73
36 +
$73.24
Click for Quote
Log in
to unlock special pricing