- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4182NXH
ebm-papst
4182NXH
DC Fan Axial Ball Bearing 12V 7V to 14V 139.49CFM 57dB 119 X 119 X 38mm High Speed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4182NXH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 11 W |
| Maximum Airflow: | 139CFM |
| Noise Level: | 57 dB |
| Special Features: | None |
| Termination: | Terminals |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -30 to 55 °C |