Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4182NX

DC Fan Axial Ball Bearing 12V 6V to 15V 105.9CFM 49dB 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 6V to 15V 105.9CFM 49dB 119 X 119 X 38mm
Search Keywords: 4182NX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4182NX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 12 V
Power Rating: 4.9 W
Maximum Airflow: 105 CFM
Noise Level: 49 dB
Special Features: None
Termination: Terminals
Housing Material: DieCast Aluminum
Operating Temperature: -30 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4182NX RoHS compliant?
Yes, 4182NX is RoHS compliant.
What is the lead time for 4182NX?
The standard lead time for 4182NX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.96
5
$69.32
10
$66.14
36
$64.16
72
$62.57
108 +
$61.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!