- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4182NGX
ebm-papst
4182NGX
DC Fan Axial Sintec-Sleeve Bearing - 12V - 6V to 15V - 94.17CFM - 44dB - 119 X 119 X 38mm - 2800RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4182NGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:3.7 W
-
Maximum Airflow:94.1CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 75 °C