- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4182N/12X
Description
+
Dc Fans Dc Tubeaxial Fan, 119X119X38Mm, 12Vdc, 105.9Cfm, 4.9W, 3200Rpm, 49Dba, Ball Bearing, Speed
Search Keywords: 4182N12X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4182N/12X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:4.9 W
-
Maximum Airflow:105 CFM
-
Noise Level:49 dB
-
Special Features:Speed Sensor
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-30 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$50.754
3
$46.140
7
$45.290
14
$44.430
25
$42.720
100 +
$34.180
Click for Quote
Log in
to unlock special pricing