Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

414H

DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 26.5V 7.9CFM 29dB 40 X 40 X 20mm High Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 26.5V 7.9CFM 29dB 40 X 40 X 20mm High Speed
Search Keywords: 414H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    414H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 20 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.6 W
  • Maximum Airflow:
    7.9 CFM
  • Noise Level:
    29 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 414H RoHS compliant?
Yes, 414H is RoHS compliant.
What is the lead time for 414H?
The standard lead time for 414H is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Can Ship immediately
On Order:
240   can ship 2/15/27
29 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.13
5
$23.48
10
$22.85
30
$22.27
60
$21.72
120
$20.04
270 +
$19.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!