- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4148XP
Available Replacements
ebm-papst
4148XP
DC Fan Axial Ball Bearing 48V 36V to 56V 94.17CFM 44dB( 119 X 119 X 38mm) Middle Speed
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 94.17CFM 44dB( 119 X 119 X 38mm) Middle Speed
Search Keywords: 4148XP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4148XP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 3.5 W |
| Maximum Airflow: | 94.1CFM |
| Noise Level: | 44 dB |
| Special Features: | None |
| Termination: | Terminals |
| Housing Material: | Aluminum |
| Operating Temperature: | -30 to 75 °C |
Frequently Asked Questions
Is 4148XP discontinued?
Yes, 4148XP from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4148XP?
The recommended replacement for 4148XP is 4188NXM from ebm-papst, available from OnlineComponents.com.
Is 4148XP RoHS compliant?
Yes, 4148XP is RoHS compliant.
What is the lead time for 4148XP?
The standard lead time for 4148XP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories