- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 414/2H
ebm-papst
414/2H
DC Fan Axial Ball Bearing 24V 7.9CFM 29dB 40 X 40 X 20mm 8100RPM 3 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 414/2H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 25.4 mm |
| Power Rating: | 1.7 W |
| Maximum Airflow: | 7.9 CFM |
| Noise Level: | 29 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 60 °C |