- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 414
ebm-papst
414
DC Fan Axial Sintec-Sleeve Bearing - 24V - 20V to 28V - 5.9CFM - 18dB - 40 X 40 X 20mm - 6000RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 414 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 20 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 1 W |
| Maximum Airflow: | 5.9 CFM |
| Noise Level: | 18 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |