- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412JHHU
Description
+
The 412JHHU is a 12V DC axial fan in a 40x40x25 mm frame, delivering 14.1 CFM of airflow with an IP68 ingress protection rating.
Search Keywords: 412JHHU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:412JHHU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan
-
Dimension:40 x 40 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.3 W
-
Maximum Airflow:14.1 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$100.83
5
$100.58
8
$100.33
15
$65.86
23
$51.00
30 +
$49.98
Click for Quote
Log in
to unlock special pricing
Accessories