- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412JH
Description
+
Fan - Tubeaxial - 12VDC - 3W - 11700 RPM - Square 40mm L x 40mm H - Ball - 22 CFM (0.62 m3/min) - 43.0dB(A) - Wire Leads.
Search Keywords: 412JH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:412JH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.0 W
-
Maximum Airflow:12.9 CFM
-
Noise Level:43 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$46.60
5
$41.58
10
$40.34
25
$39.17
50
$34.19
100
$34.11
250 +
$26.78
Click for Quote
Log in
to unlock special pricing
Accessories