- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412J/2H
Description
+
DC Fan Axial Sensor
Search Keywords: 412J2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:412J/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.0 W
-
Maximum Airflow:12.9 CFM
-
Noise Level:43 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.16
5
$34.08
10
$33.56
25
$33.08
50
$29.73
100
$29.35
250 +
$23.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories